- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1130-472K-RC
Bourns
1130-472K-RC
The 1130-472K-RC is a high-current, self-leaded choke with an inductance of 4700 µH.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1130-472K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
106 -
Inductance:4.7 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:19.05 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:1.86 Ohm
-
Maximum DC Current:1 A
-
Protection Style:N/A
-
Packaging:N/A