- Home ›
- All Products›
- 055664
Description
+
Current Sense Transformer - 12.4 mH±30% - 200:1 - 0.2-3 MHz - 0.1 to 40 A - PCB Through Hole
Search Keywords: 055664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:055664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
690
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
690
$5.88
1,380
$3.11
2,070
$2.19
2,760 +
$2.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments