- Home ›
- All Products›
- 055654
Description
+
Current Sense Transformer - 384 mH±30% - 400:1 - 10-300 kHz - 0.1 to 40 A - PCB Through Hole
Search Keywords: 055654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:055654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
690
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
690
$6.80
1,380
$3.59
2,070
$2.47
2,760 +
$2.42
Click for Quote
Log in
to unlock special pricing