- Home ›
- All Products›
- SP230
SP230
B&K Precision Corp
AC Current clamp; 1200 A; Output 10 mV/A; 40 Hz to 5 kHz; Jaw opening 15 mm | B&K Precision SP230
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
AC Current clamp; 1200 A; Output 10 mV/A; 40 Hz to 5 kHz; Jaw opening 15 mm | B&K Precision SP230
Search Keywords: SP230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:SP230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:3A992
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26