- Home ›
- All Products›
- RB2680B
RB2680B
B&K Precision Corp
RB2680B Reflection Bridge Kit, 2 x N(m) Adapters, 1 MHz to 2.5 GHz
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
RB2680B Reflection Bridge Kit, 2 x N(m) Adapters, 1 MHz to 2.5 GHz
Search Keywords: RB2680B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:RB2680B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26