- Home ›
- All Products›
- 9241
9241
B&K Precision Corp
9241 DC Power Supply, Single Output, 60 V / 4 A, 120 W, USB, LAN, 9240 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
9241 DC Power Supply, Single Output, 60 V / 4 A, 120 W, USB, LAN, 9240 Series
Search Keywords: 9241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:9241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26