- Home ›
- All Products›
- 8614B
8614B
B&K Precision Corp
DC Electronic Load, 120V, 240A, 1500W - NO GPIB | B&K Precision 8614B
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DC Electronic Load, 120V, 240A, 1500W - NO GPIB | B&K Precision 8614B
Search Keywords: 8614B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:8614B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT