- Home ›
- All Products›
- 8550
8550
B&K Precision Corp
Programmable DC Electronic Load 150V, 30A, 175W | B&K Precision 8550
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Programmable DC Electronic Load 150V, 30A, 175W | B&K Precision 8550
Search Keywords: 8550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:8550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26