- Home ›
- All Products›
- 8524
8524
B&K Precision Corp
5000W Programmable DC Electronic Load, 110VAC version
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
5000W Programmable DC Electronic Load, 110VAC version
Search Keywords: 8524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:8524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.