- Home ›
- All Products›
- 207030301
207030301
B&K Precision Corp
Shunt (0, 01 Ohm; 0, 5%; 30 A max.) | B&K Precision 207030301
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Shunt (0, 01 Ohm; 0, 5%; 30 A max.) | B&K Precision 207030301
Search Keywords: 207030301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:207030301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:3A992
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26