- Home ›
- All Products›
- 1697B
1697B
B&K Precision Corp
Power Supply; Programmable DC Output 40V 5A; with OVP and OTP protection | B&K Precision 1697B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Power Supply; Programmable DC Output 40V 5A; with OVP and OTP protection | B&K Precision 1697B
Search Keywords: 1697B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:1697B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26