- Home ›
- All Products›
- 1541D
1541D
B&K Precision Corp
Oscilloscope - Analog -- 2 Ch, 40 MHz
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Oscilloscope - Analog -- 2 Ch, 40 MHz
Search Keywords: 1541D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:1541D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030201500
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Vertical Resolution:Not App
-
Warranty:3 Years
-
AC Op Voltage Range (50/60Hz):100-130,200-260
-
Maximum Sampling Rate:Not App
-
Operating Temperature:0 to 50 °C
-
Number of Channels:2
-
Maximum Operating Supply Voltage:260 VAC
-
AC Op Voltage Range (400Hz):Not App
-
Display Type:CRT - P31
-
Type:Analog
-
Storage Temperature:-30 to 70 °C
-
Dimension:N/A
-
Family:1541D
-
Display Size:6.0"
-
Bandwidth:40 MHz
-
Minimum Operating Supply Voltage:100 VAC
-
Interface Type:None
-
Style:Bench
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.