- Home ›
- All Products›
- 1502
1502
B&K Precision Corp
Heavy Duty DC Battery Eliminator, 1.5V,3V,4.5V,6V,12V / 1A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Heavy Duty DC Battery Eliminator, 1.5V,3V,4.5V,6V,12V / 1A
Search Keywords: 1502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:1502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26