- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 99-5630-16-12
Binder-USA
99-5630-16-12
M16 Cable Connector - Female - 12 (12-a) Contacts - 6.0 A 250V - 6.0 to 8.0 mm - Shieldable - IP67 - Screw Locking - Solder Te ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M16 Cable Connector - Female - 12 (12-a) Contacts - 6.0 A 250V - 6.0 to 8.0 mm - Shieldable - IP67 - Screw Locking - Solder Termination.
Search Keywords: 9956301612
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Binder-USA |
| Part No: | 99-5630-16-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 99-5630-16-12 RoHS compliant?
Yes, 99-5630-16-12 is RoHS compliant.
What is the lead time for 99-5630-16-12?
The standard lead time for 99-5630-16-12 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2
$23.51
5
$21.97
10
$20.62
25
$18.87
50
$17.87
100
$17.18
250 +
$16.75
Click for Quote
Log in
to unlock special pricing