- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 99-5122-82-06
99-5122-82-06
Binder-USA
Miniature Angled Round Power Connector - Socket (Female) - 6 DIN Contacts - 5 A - 250 V - Solder Pins - Mounting on cable Ø4 t ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Angled Round Power Connector - Socket (Female) - 6 DIN Contacts - 5 A - 250 V - Solder Pins - Mounting on cable Ø4 to 8 mm - IP67 - M16.
Search Keywords: 9951228206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:99-5122-82-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$22.53
5
$21.08
10
$20.11
25
$19.51
50
$18.94
100
$17.90
250 +
$17.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT