- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 79-9245-020-05
Available Replacements
Binder-USA
79-9245-020-05
Cable Assembly PUR 2m 24AWG Circular 5 POS M
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Assembly PUR 2m 24AWG Circular 5 POS M
Search Keywords: 79924502005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-9245-020-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79-9245-020-05 discontinued?
Yes, 79-9245-020-05 from Binder-Usa is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 79-9245-020-05?
The recommended replacement for 79-9245-020-05 is 77-7405-0000-50005-0200 from Binder-USA, available from OnlineComponents.com.
Is 79-9245-020-05 RoHS compliant?
Yes, 79-9245-020-05 is RoHS compliant.
What is the lead time for 79-9245-020-05?
The standard lead time for 79-9245-020-05 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.