- Home ›
- All Products›
- 79-6425-10-02
79-6425-10-02
Binder-USA
AS-Interface Connecting cable, Contacts: 2, unshielded, moulded on the cable, IP67, PUR, black, 2 x 0.75mm², 1 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AS-Interface Connecting cable, Contacts: 2, unshielded, moulded on the cable, IP67, PUR, black, 2 x 0.75mm², 1 m
Search Keywords: 7964251002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-6425-10-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$24.28
5
$22.71
10
$21.66
25
$21.01
50
$20.41
100
$19.29
250 +
$18.77
Click for Quote
Log in
to unlock special pricing