- Home ›
- All Products›
- 79-6424-10-02
Binder-USA
79-6424-10-02
AS-Interface Connecting cable, Contacts: 2, unshielded, moulded on the cable, IP67, PUR, black, 2 x 0.75mm², 1 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AS-Interface Connecting cable, Contacts: 2, unshielded, moulded on the cable, IP67, PUR, black, 2 x 0.75mm², 1 m
Search Keywords: 7964241002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-6424-10-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79-6424-10-02 RoHS compliant?
Yes, 79-6424-10-02 is RoHS compliant.
What is the lead time for 79-6424-10-02?
The standard lead time for 79-6424-10-02 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$25.05
5
$23.44
10
$22.35
25
$21.69
50
$21.06
100
$19.90
250 +
$19.37
Click for Quote
Log in
to unlock special pricing