- Home ›
- All Products›
- 79-6314-200-05
79-6314-200-05
Binder-USA
M16 IP67 Female angled connector, Contacts: 5 (05-a), shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M16 IP67 Female angled connector, Contacts: 5 (05-a), shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m
Search Keywords: 79631420005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-6314-200-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$32.05
5
$29.98
10
$28.60
25
$27.75
50
$26.56
100
$25.47
250 +
$24.79
Click for Quote
Log in
to unlock special pricing