- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 79-6229-200-12
Binder-USA
79-6229-200-12
M16 IP67 Male angled connector, Contacts: 12 (12-a), unshielded, moulded on the cable, IP67, PUR, black, 12 x 0.25mm², 2 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M16 IP67 Male angled connector, Contacts: 12 (12-a), unshielded, moulded on the cable, IP67, PUR, black, 12 x 0.25mm², 2 m
Search Keywords: 79622920012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-6229-200-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 79-6229-200-12 RoHS compliant?
Yes, 79-6229-200-12 is RoHS compliant.
What is the lead time for 79-6229-200-12?
The standard lead time for 79-6229-200-12 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
7 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$40.50
5
$36.14
10
$36.05
25
$34.04
50
$32.18
100
$32.10
250 +
$30.91
Click for Quote
Log in
to unlock special pricing