- Home ›
- All Products›
- 79-6118-20-06
79-6118-20-06
Binder-USA
M16 IP67 Female cable connector, Contacts: 6 (06-a), shielded, moulded on the cable, IP67, PUR, black, 6 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M16 IP67 Female cable connector, Contacts: 6 (06-a), shielded, moulded on the cable, IP67, PUR, black, 6 x 0.25mm², 2 m
Search Keywords: 7961182006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-6118-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$39.64
5
$35.37
10
$35.28
25
$33.32
50
$31.49
100
$31.41
250 +
$30.25
Click for Quote
Log in
to unlock special pricing