- Home ›
- All Products›
- 79-5706-20-03
79-5706-20-03
Binder-USA
Size A Connecting cable, Contacts: 2+2PE, unshielded, screw clamp, IP67, PUR, black, 3 x 0.75mm², Circuit Z20, 2 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Size A Connecting cable, Contacts: 2+2PE, unshielded, screw clamp, IP67, PUR, black, 3 x 0.75mm², Circuit Z20, 2 m
Search Keywords: 7957062003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5706-20-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$27.07
5
$25.30
10
$23.74
25
$21.73
50
$20.57
100
$20.03
250 +
$19.29
Click for Quote
Log in
to unlock special pricing