- Home ›
- All Products›
- 79-5703-10-04
Binder-USA
79-5703-10-04
Size A Connecting cable, Contacts: 3+PE, unshielded, screw clamp, IP67, Polyether polyurethane, black, 4 x 0.75mm², 1 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Size A Connecting cable, Contacts: 3+PE, unshielded, screw clamp, IP67, Polyether polyurethane, black, 4 x 0.75mm², 1 m
Search Keywords: 7957031004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5703-10-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79-5703-10-04 RoHS compliant?
Yes, 79-5703-10-04 is RoHS compliant.
What is the lead time for 79-5703-10-04?
The standard lead time for 79-5703-10-04 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2
$23.13
5
$21.61
10
$20.28
25
$18.57
50
$17.58
100
$17.12
250 +
$16.48
Click for Quote
Log in
to unlock special pricing