- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 79-5700-20-03
79-5700-20-03
Binder-USA
Size A Connecting cable, Contacts: 2+2PE, unshielded, screw clamp, IP67, PUR, black, 3 x 0.75mm², 2 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Size A Connecting cable, Contacts: 2+2PE, unshielded, screw clamp, IP67, PUR, black, 3 x 0.75mm², 2 m
Search Keywords: 7957002003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5700-20-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$24.27
5
$22.68
10
$21.28
25
$19.49
50
$18.45
100
$17.96
250 +
$17.29
Click for Quote
Log in
to unlock special pricing