- Home ›
- All Products›
- 79-5700-10-03
79-5700-10-03
Binder-USA
Size A Connecting cable, Contacts: 2+2PE, unshielded, screw clamp, IP67, PUR, black, 3 x 0.75mm², 1 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Size A Connecting cable, Contacts: 2+2PE, unshielded, screw clamp, IP67, PUR, black, 3 x 0.75mm², 1 m
Search Keywords: 7957001003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5700-10-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$22.50
5
$21.02
10
$19.72
25
$18.07
50
$17.10
100
$16.66
250 +
$16.03
Click for Quote
Log in
to unlock special pricing