- Home ›
- All Products›
- 79-5077-10-04
Binder-USA
79-5077-10-04
Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.25mm², 1 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.25mm², 1 m
Search Keywords: 7950771004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5077-10-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79-5077-10-04 RoHS compliant?
Yes, 79-5077-10-04 is RoHS compliant.
What is the lead time for 79-5077-10-04?
The standard lead time for 79-5077-10-04 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$17.19
10
$16.40
25
$15.91
50
$15.45
100
$14.60
250
$14.21
500 +
$14.03
Click for Quote
Log in
to unlock special pricing