- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79-5073-10-04
79-5073-10-04
Binder-USA
Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.25mm², 1 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.25mm², 1 m
Search Keywords: 7950731004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5073-10-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$16.55
10
$15.78
25
$15.31
50
$14.87
100
$14.05
250
$13.68
500 +
$13.50
Click for Quote
Log in
to unlock special pricing