- Home ›
- All Products›
- 79-5029-10-05
Binder-USA
79-5029-10-05
Connecting Cables Connecting cable, Contacts: 5, unshielded, moulded on the cable, IP68, PUR, black, 5 x 0.25mm², 1 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connecting Cables Connecting cable, Contacts: 5, unshielded, moulded on the cable, IP68, PUR, black, 5 x 0.25mm², 1 m
Search Keywords: 7950291005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5029-10-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79-5029-10-05 RoHS compliant?
Yes, 79-5029-10-05 is RoHS compliant.
What is the lead time for 79-5029-10-05?
The standard lead time for 79-5029-10-05 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$19.10
10
$18.22
25
$17.67
50
$17.16
100
$16.22
250
$15.79
500 +
$15.58
Click for Quote
Log in
to unlock special pricing