- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79-5028-20-04
79-5028-20-04
Binder-USA
Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 0.34mm², 2 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 0.34mm², 2 m
Search Keywords: 7950282004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5028-20-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$19.15
10
$18.26
25
$17.72
50
$17.20
100
$16.26
250
$15.83
500 +
$15.62
Click for Quote
Log in
to unlock special pricing