- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79-5008-10-03
Binder-USA
79-5008-10-03
Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25mm², 1 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25mm², 1 m
Search Keywords: 7950081003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5008-10-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79-5008-10-03 RoHS compliant?
Yes, 79-5008-10-03 is RoHS compliant.
What is the lead time for 79-5008-10-03?
The standard lead time for 79-5008-10-03 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$16.22
25
$14.70
50
$14.04
100
$13.44
250
$12.89
500
$12.55
1,000 +
$12.38
Click for Quote
Log in
to unlock special pricing