- Home ›
- All Products›
- 79-5004-10-04
79-5004-10-04
Binder-USA
Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 0.34mm², 1 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 0.34mm², 1 m
Search Keywords: 7950041004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5004-10-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$23.19
5
$21.69
10
$20.69
25
$20.07
50
$19.49
100
$18.42
250 +
$17.93
Click for Quote
Log in
to unlock special pricing