- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79-3544-15-05
79-3544-15-05
Binder-USA
Cable Assembly PVC 5m Circular 5 POS F Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC 5m Circular 5 POS F Crimp
Search Keywords: 7935441505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3544-15-05
-
Alias/AKA:77-3534-0000-20705-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$16.907
5
$15.370
10
$15.000
25
$14.770
50
$14.560
100
$14.170
250
$13.990
500 +
$13.900
Click for Quote
Log in
to unlock special pricing