- Home ›
- All Products›
- 79-3490-480-12
Binder-USA
79-3490-480-12
Contacts: 12, PUR, black, 8 x 0.14mm² / 2 x 0.25mm², moulded
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contacts: 12, PUR, black, 8 x 0.14mm² / 2 x 0.25mm², moulded
Search Keywords: 79349048012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3490-480-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79-3490-480-12 RoHS compliant?
Yes, 79-3490-480-12 is RoHS compliant.
What is the lead time for 79-3490-480-12?
The standard lead time for 79-3490-480-12 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$37.90
5
$33.82
10
$33.73
25
$31.85
50
$30.11
100
$30.03
250 +
$28.92
Click for Quote
Log in
to unlock special pricing