- Home ›
- All Products›
- 79-3430-75-04
Binder-USA
79-3430-75-04
Cable Connector - Female - Contacts: 4 - 4 x 0.34 mm² - Unshielded - IP69K - Moulded on the Cable Termination - 15 m Length - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3430-75-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1