- Home ›
- All Products›
- 79-3430-15-04
Binder-USA
79-3430-15-04
M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 3 x 0.34mm², 5 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 3 x 0.34mm², 5 m
Search Keywords: 7934301504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3430-15-04
-
Alias/AKA:77-3430-0000-20003-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 79-3430-15-04 RoHS compliant?
Yes, 79-3430-15-04 is RoHS compliant.
What is the lead time for 79-3430-15-04?
The standard lead time for 79-3430-15-04 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$10.28
25
$9.31
50
$8.90
100
$8.64
250
$8.16
500
$7.95
1,000 +
$7.84
Click for Quote
Log in
to unlock special pricing