- Home ›
- All Products›
- 79-3420-55-06
79-3420-55-06
Binder-USA
M8 Female cable connector, Contacts: 6, unshielded, moulded on the cable, IP65, PUR, black, 6 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female cable connector, Contacts: 6, unshielded, moulded on the cable, IP65, PUR, black, 6 x 0.25mm², 5 m
Search Keywords: 7934205506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3420-55-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$26.29
5
$24.60
10
$23.46
25
$22.76
50
$21.79
100
$20.89
250 +
$20.33
Click for Quote
Log in
to unlock special pricing