- Home ›
- All Products›
- 79-3420-52-06
79-3420-52-06
Binder-USA
M8 Female cable connector, Contacts: 6, unshielded, moulded on the cable, IP65, PUR, black, 6 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female cable connector, Contacts: 6, unshielded, moulded on the cable, IP65, PUR, black, 6 x 0.25mm², 2 m
Search Keywords: 7934205206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3420-52-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$17.65
10
$16.83
25
$16.33
50
$15.86
100
$14.99
250
$14.59
500 +
$14.37
Click for Quote
Log in
to unlock special pricing