- Home ›
- All Products›
- 79-3415-55-06
79-3415-55-06
Binder-USA
M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP65, PUR, black, 6 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP65, PUR, black, 6 x 0.25mm², 5 m
Search Keywords: 7934155506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3415-55-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$27.52
5
$25.74
10
$24.55
25
$23.82
50
$22.80
100
$21.86
250 +
$21.28
Click for Quote
Log in
to unlock special pricing