- Home ›
- All Products›
- 79-3386-55-04
79-3386-55-04
Binder-USA
M8 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP65, PUR, black, 4 x 0.25mm², 5 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP65, PUR, black, 4 x 0.25mm², 5 m
Search Keywords: 7933865504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3386-55-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$17.05
10
$16.26
25
$15.78
50
$15.32
100
$14.48
250
$14.09
500 +
$13.91
Click for Quote
Log in
to unlock special pricing