- Home ›
- All Products›
- 79-2460-20-05
Binder-USA
79-2460-20-05
7/8" Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 1.50mm², 2 m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-2460-20-05
-
Alias/AKA:77-1430-0000-50005-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1