- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 79-1461-215-08
79-1461-215-08
Binder-USA
M9 IP67 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M9 IP67 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 5 m
Search Keywords: 79146121508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-1461-215-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$38.07
5
$33.97
10
$33.88
25
$32.00
50
$30.25
100
$30.17
250 +
$29.05
Click for Quote
Log in
to unlock special pricing