- Home ›
- All Products›
- 79-1452-215-03
Binder-USA
79-1452-215-03
M9 IP67 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25mm², 5 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M9 IP67 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25mm², 5 m
Search Keywords: 79145221503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-1452-215-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 79-1452-215-03 RoHS compliant?
Yes, 79-1452-215-03 is RoHS compliant.
What is the lead time for 79-1452-215-03?
The standard lead time for 79-1452-215-03 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
8 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$21.95
5
$20.53
10
$19.58
25
$19.00
50
$18.45
100
$17.44
250 +
$16.97
Click for Quote
Log in
to unlock special pricing