- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 79-0232-20-04
79-0232-20-04
Binder-USA
RD24 Female cable connector, Contacts: 3+PE, unshielded, moulded on the cable, IP67, PVC, black, 4 x 1.50mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RD24 Female cable connector, Contacts: 3+PE, unshielded, moulded on the cable, IP67, PVC, black, 4 x 1.50mm², 2 m
Search Keywords: 7902322004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-0232-20-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$26.33
5
$24.61
10
$23.09
25
$21.14
50
$20.01
100
$19.24
250 +
$18.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT