- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 79-0232-050-04
79-0232-050-04
Binder-USA
RD24 Female cable connector, Contacts: 3+PE, unshielded, IP67, PVC, black, 4 x 1.50mm², 5 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RD24 Female cable connector, Contacts: 3+PE, unshielded, IP67, PVC, black, 4 x 1.50mm², 5 m
Search Keywords: 79023205004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-0232-050-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$29.96
5
$28.23
10
$27.81
25
$27.39
50
$26.67
100
$26.27
250 +
$25.87
Click for Quote
Log in
to unlock special pricing