- Home ›
- All Products›
- 77-9853-4330-60702-0100
77-9853-4330-60702-0100
Binder-USA
Connecting Cables Connecting cable, Contacts: 2, shielded, moulded on the cable, IP65, Profibus, PUR, violet, 2 x 0.25mm², 1 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 2, shielded, moulded on the cable, IP65, Profibus, PUR, violet, 2 x 0.25mm², 1 m
Search Keywords: 7798534330607020100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-9853-4330-60702-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$69.10
5
$61.66
10
$59.82
25
$54.90
50
$54.77
100
$53.44
250 +
$51.38
Click for Quote
Log in
to unlock special pricing