- Home ›
- All Products›
- 77-9829-3434-50003-0200
77-9829-3434-50003-0200
Binder-USA
Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP68, PUR, black, 3 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP68, PUR, black, 3 x 0.34mm², 2 m
Search Keywords: 7798293434500030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-9829-3434-50003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$41.09
5
$36.66
10
$36.57
25
$34.54
50
$32.64
100
$32.56
250 +
$31.36
Click for Quote
Log in
to unlock special pricing