- Home ›
- All Products›
- 77-9827-3430-50003-0100
77-9827-3430-50003-0100
Binder-USA
Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.34mm², 1 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.34mm², 1 m
Search Keywords: 7798273430500030100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-9827-3430-50003-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$35.76
5
$31.91
10
$31.83
25
$30.06
50
$28.41
100
$28.34
250 +
$27.29
Click for Quote
Log in
to unlock special pricing