- Home ›
- All Products›
- 77-6005-0000-20008-0500
77-6005-0000-20008-0500
Binder-USA
Bayonet NCC Male cable connector, Contacts: 8, unshielded, solder, IP67, PVC, grey, 8 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bayonet NCC Male cable connector, Contacts: 8, unshielded, solder, IP67, PVC, grey, 8 x 0.25mm², 5 m
Search Keywords: 7760050000200080500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-6005-0000-20008-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$36.81
5
$32.85
10
$32.76
25
$30.94
50
$29.25
100
$29.17
250 +
$28.09
Click for Quote
Log in
to unlock special pricing