- Home ›
- All Products›
- 77-4734-0000-50004-0200
77-4734-0000-50004-0200
Binder-USA
M12-US Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34mm², 2 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-US Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34mm², 2 m
Search Keywords: 7747340000500040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4734-0000-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$21.50
10
$13.16
25
$12.39
50
$11.88
100
$11.56
250
$11.11
500 +
$10.83
Click for Quote
Log in
to unlock special pricing