- Home ›
- All Products›
- 77-4734-0000-50003-0200
77-4734-0000-50003-0200
Binder-USA
M12-US Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 2 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-US Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 2 m
Search Keywords: 7747340000500030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4734-0000-50003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$18.67
10
$11.43
25
$10.76
50
$10.32
100
$10.04
250
$9.65
500 +
$9.41
Click for Quote
Log in
to unlock special pricing